Part Details for WF08Q3601FTLQ by Walsin Technology Corporation
Overview of WF08Q3601FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08Q3601FTLQ
WF08Q3601FTLQ CAD Models
WF08Q3601FTLQ Part Data Attributes
|
WF08Q3601FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08Q3601FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08Q3601FTLQ
This table gives cross-reference parts and alternative options found for WF08Q3601FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Q3601FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRE133K6L | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Q3601FTLQ vs RT0805FRE133K6L |
RT0805FRE073K6L | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Q3601FTLQ vs RT0805FRE073K6L |
9T08052A3601FBPFT | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Q3601FTLQ vs 9T08052A3601FBPFT |
RT0805FRE103K6L | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF08Q3601FTLQ vs RT0805FRE103K6L |
RTX053601FETP | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | WF08Q3601FTLQ vs RTX053601FETP |
239044173602L | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | WF08Q3601FTLQ vs 239044173602L |
RN732ALTED3601F50 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Q3601FTLQ vs RN732ALTED3601F50 |
RN732ATTE3601F50 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Q3601FTLQ vs RN732ATTE3601F50 |
RN732ALTD3601F50 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Q3601FTLQ vs RN732ALTD3601F50 |
RN732ATTD3601F50 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Q3601FTLQ vs RN732ATTD3601F50 |