Part Details for WF08Q1760DTL by Walsin Technology Corporation
Overview of WF08Q1760DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08Q1760DTL
WF08Q1760DTL CAD Models
WF08Q1760DTL Part Data Attributes
|
WF08Q1760DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08Q1760DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 176ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 176 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for WF08Q1760DTL
This table gives cross-reference parts and alternative options found for WF08Q1760DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Q1760DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805176R0.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 176ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | WF08Q1760DTL vs AMF0805176R0.5%50PPM/KKP10 |
RN732ATTD1760D50 | Fixed Resistor, Thin Film, 0.1W, 176ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Q1760DTL vs RN732ATTD1760D50 |
AMF0805176R0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 176ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | WF08Q1760DTL vs AMF0805176R0.5%50PPM/KNP10 |
RN732ALTED1760D50 | Fixed Resistor, Thin Film, 0.1W, 176ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Q1760DTL vs RN732ALTED1760D50 |
RN732ALTE1760D50 | Fixed Resistor, Thin Film, 0.1W, 176ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Q1760DTL vs RN732ALTE1760D50 |
SF08Q1760DTL | Fixed Resistor, Thin Film, 0.125W, 176ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08Q1760DTL vs SF08Q1760DTL |
RN732ATTDD1760D50 | Fixed Resistor, Thin Film, 0.1W, 176ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Q1760DTL vs RN732ATTDD1760D50 |
AMF0805176R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 176ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | WF08Q1760DTL vs AMF0805176R0.5%50PPM/KNS |
RT0805DRE07176RL | Fixed Resistor, Thin Film, 0.125W, 176ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Q1760DTL vs RT0805DRE07176RL |
RN732ALTDD1760D50 | Fixed Resistor, Thin Film, 0.1W, 176ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Q1760DTL vs RN732ALTDD1760D50 |