Part Details for WF08H3602BTL by Walsin Technology Corporation
Overview of WF08H3602BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08H3602BTL
WF08H3602BTL CAD Models
WF08H3602BTL Part Data Attributes
|
WF08H3602BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08H3602BTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for WF08H3602BTL
This table gives cross-reference parts and alternative options found for WF08H3602BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08H3602BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H3602BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08H3602BTL vs SF08H3602BTL |
CR0805T100W36K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WF08H3602BTL vs CR0805T100W36K+-0.1% |
SF08H3602BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08H3602BTL vs SF08H3602BBL |
WF08H3602BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08H3602BTL vs WF08H3602BT |
RTT053602BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WF08H3602BTL vs RTT053602BTP |
RTT053602BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WF08H3602BTL vs RTT053602BP2 |
SF08H3602BQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08H3602BTL vs SF08H3602BQL |
RGC0805BTD36K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WF08H3602BTL vs RGC0805BTD36K0 |
RTT053602BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WF08H3602BTL vs RTT053602BP3 |