Part Details for WF06Z9761AALQ by Walsin Technology Corporation
Overview of WF06Z9761AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Z9761AALQ
WF06Z9761AALQ CAD Models
WF06Z9761AALQ Part Data Attributes
|
WF06Z9761AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Z9761AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06Z9761AALQ
This table gives cross-reference parts and alternative options found for WF06Z9761AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z9761AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C9761WGPB | Fixed Resistor, Thin Film, 0.125W, 9760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z9761AALQ vs P0603C9761WGPB |
PRC0603TTC5X9.76K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | WF06Z9761AALQ vs PRC0603TTC5X9.76K+-0.1% |
RN731JLTD9761B05 | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z9761AALQ vs RN731JLTD9761B05 |
RP73A1J9K76BTD | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06Z9761AALQ vs RP73A1J9K76BTD |
CAR06039.76KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | WF06Z9761AALQ vs CAR06039.76KOHMS0.05%5PPMHP |
RN731JLTD9761A05 | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z9761AALQ vs RN731JLTD9761A05 |
P0603C9761BNTC | Fixed Resistor, Thin Film, 0.125W, 9760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z9761AALQ vs P0603C9761BNTC |
PRC0603TC5Y9.76K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | WF06Z9761AALQ vs PRC0603TC5Y9.76K+-0.05% |
RN73H1JTTD9761B05 | Fixed Resistor, Metal Film, 0.1W, 9760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z9761AALQ vs RN73H1JTTD9761B05 |
NTRH06B9761STRF | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | WF06Z9761AALQ vs NTRH06B9761STRF |