Part Details for WF06Z8761BTLQ by Walsin Technology Corporation
Overview of WF06Z8761BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Z8761BTLQ
WF06Z8761BTLQ CAD Models
WF06Z8761BTLQ Part Data Attributes
|
WF06Z8761BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Z8761BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06Z8761BTLQ
This table gives cross-reference parts and alternative options found for WF06Z8761BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z8761BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C8761BBTF | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z8761BTLQ vs P0603C8761BBTF |
RN73H1JTTD8761B05 | Fixed Resistor, Metal Film, 0.1W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z8761BTLQ vs RN73H1JTTD8761B05 |
WF06Z8761BALQ | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Z8761BTLQ vs WF06Z8761BALQ |
CAR06038.76KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | WF06Z8761BTLQ vs CAR06038.76KOHMS0.05%5PPMHP |
RNCF0603BTY8K76 | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06Z8761BTLQ vs RNCF0603BTY8K76 |
RN73H1JGTD8761B05 | Fixed Resistor, Metal Film, 0.1W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z8761BTLQ vs RN73H1JGTD8761B05 |
RN731JTTDD8761A05 | Fixed Resistor, Thin Film, 0.063W, 8760ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06Z8761BTLQ vs RN731JTTDD8761A05 |
RN731JTTD8761B05 | Fixed Resistor, Thin Film, 0.063W, 8760ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06Z8761BTLQ vs RN731JTTD8761B05 |
P0603C8761WBPD | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z8761BTLQ vs P0603C8761WBPD |
P0603Z8761BGPA | Fixed Resistor, Thin Film, 0.125W, 8760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z8761BTLQ vs P0603Z8761BGPA |