Part Details for WF06Z2942BTLQ by Walsin Technology Corporation
Overview of WF06Z2942BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Z2942BTLQ
WF06Z2942BTLQ CAD Models
WF06Z2942BTLQ Part Data Attributes
|
WF06Z2942BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Z2942BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06Z2942BTLQ
This table gives cross-reference parts and alternative options found for WF06Z2942BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z2942BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Z2942BBPF | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z2942BTLQ vs P0603Z2942BBPF |
RT0603WRA1329K4L | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06Z2942BTLQ vs RT0603WRA1329K4L |
P0603C2942WGPD | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z2942BTLQ vs P0603C2942WGPD |
WF06Z2942AALQ | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Z2942BTLQ vs WF06Z2942AALQ |
RN73H1JTTD2942A05 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z2942BTLQ vs RN73H1JTTD2942A05 |
RT0603BRA1329K4L | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06Z2942BTLQ vs RT0603BRA1329K4L |
WF06Z2942ATLQ | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Z2942BTLQ vs WF06Z2942ATLQ |
RT0603BRA1029K4L | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06Z2942BTLQ vs RT0603BRA1029K4L |
RT0603WRA1029K4L | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06Z2942BTLQ vs RT0603WRA1029K4L |
RN73H1JTTD2942B05 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z2942BTLQ vs RN73H1JTTD2942B05 |