Datasheets
WF06Z2401CTLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Part Details for WF06Z2401CTLQ by Walsin Technology Corporation

Overview of WF06Z2401CTLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Part Details for WF06Z2401CTLQ

WF06Z2401CTLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF06Z2401CTLQ Part Data Attributes

WF06Z2401CTLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF06Z2401CTLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2400 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 75 V

Alternate Parts for WF06Z2401CTLQ

This table gives cross-reference parts and alternative options found for WF06Z2401CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z2401CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P0603C2401CNE2 Fixed Resistor, Thin Film, 0.125W, 2400ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, Vishay Intertechnologies WF06Z2401CTLQ vs P0603C2401CNE2
BLU0603-2401-CB5W Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc WF06Z2401CTLQ vs BLU0603-2401-CB5W
P0603C2401CNTC Fixed Resistor, Thin Film, 0.125W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2401CTLQ vs P0603C2401CNTC
AR03CTSX2401 Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp WF06Z2401CTLQ vs AR03CTSX2401
P0603Z2401CGPA Fixed Resistor, Thin Film, 0.125W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2401CTLQ vs P0603Z2401CGPA
RT0603CRA102K4L Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation WF06Z2401CTLQ vs RT0603CRA102K4L
NTRH06C2401STRF Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp WF06Z2401CTLQ vs NTRH06C2401STRF
HPTF0603-QP-2401CT Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD WF06Z2401CTLQ vs HPTF0603-QP-2401CT
P0603C2401CBTF Fixed Resistor, Thin Film, 0.125W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2401CTLQ vs P0603C2401CBTF
AR03CBSX2401 Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp WF06Z2401CTLQ vs AR03CBSX2401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06Z2401CTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06Z2401CTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06Z2401CTLQ would you like to use for your alert(s)?
  • Please alert me when WF06Z2401CTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06Z2401CTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06Z2401CTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06Z2401CTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06Z2401CTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06Z2401CTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: