WF06Z2152UTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06Z2152UTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for WF06Z2152UTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06Z2152UTLQ by Walsin Technology Corporation

WF06Z2152UTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
75 V
Want to compare parts?
  1. WF06Z2152UTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06Z2152UTLQ

This table gives cross-reference parts and alternative options found for WF06Z2152UTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z2152UTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603C2152PBPT Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2152UTLQ vs P0603C2152PBPT
RT0603PRA0721K5L Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation WF06Z2152UTLQ vs RT0603PRA0721K5L
P0603C2152PBWA Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2152UTLQ vs P0603C2152PBWA
RT0603PRA1021K5L Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation WF06Z2152UTLQ vs RT0603PRA1021K5L
P0603Z2152PBPD Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2152UTLQ vs P0603Z2152PBPD
WF06Z2152UALQ Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06Z2152UTLQ vs WF06Z2152UALQ
P0603C2152PBPD Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2152UTLQ vs P0603C2152PBPD
P0603C2152PNPC Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2152UTLQ vs P0603C2152PNPC
RT0603PRA1321K5L Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation WF06Z2152UTLQ vs RT0603PRA1321K5L
P0603Z2152PBT Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06Z2152UTLQ vs P0603Z2152PBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06Z2152UTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06Z2152UTLQ by Walsin Technology Corporation

  • Please alert me when WF06Z2152UTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06Z2152UTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06Z2152UTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06Z2152UTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06Z2152UTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06Z2152UTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: