Part Details for WF06Z2000ATLQ by Walsin Technology Corporation
Overview of WF06Z2000ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Z2000ATLQ
WF06Z2000ATLQ CAD Models
WF06Z2000ATLQ Part Data Attributes
|
WF06Z2000ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Z2000ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06Z2000ATLQ
This table gives cross-reference parts and alternative options found for WF06Z2000ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z2000ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABSX2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06Z2000ATLQ vs AR03ABSX2000 |
P0603Z2000WNTC | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z2000ATLQ vs P0603Z2000WNTC |
RN73R1JTTP2000A05 | Fixed Resistor, Metal Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Z2000ATLQ vs RN73R1JTTP2000A05 |
PRC0603TC5X200R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | WF06Z2000ATLQ vs PRC0603TC5X200R+-0.1% |
P0603C2000WNTF | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z2000ATLQ vs P0603C2000WNTF |
PRC0603TC5Y200R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | WF06Z2000ATLQ vs PRC0603TC5Y200R+-0.1% |
BLU0603P-2000-AT5Q | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | WF06Z2000ATLQ vs BLU0603P-2000-AT5Q |
BLU0603ER-2000-BB5 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | WF06Z2000ATLQ vs BLU0603ER-2000-BB5 |
RP73A1J200RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06Z2000ATLQ vs RP73A1J200RBTD |
P0603Z2000BBTD | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z2000ATLQ vs P0603Z2000BBTD |