WF06Y22R1FBS
Walsin Technology Corporation
Description: Fixed Resistor, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06Y22R1FBS by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WF06Y22R1FBS by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06Y22R1FBS by Walsin Technology Corporation

WF06Y22R1FBS
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
22.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
SILVER
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. WF06Y22R1FBS
    Walsin Technology Corporation
    Fixed Resistor, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06Y22R1FBS

This table gives cross-reference parts and alternative options found for WF06Y22R1FBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Y22R1FBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR060322.11%R RESISTOR, 0.1W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WF06Y22R1FBS vs NMCR060322.11%R
NMCR060322.11%G RESISTOR, 0.1W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WF06Y22R1FBS vs NMCR060322.11%G
WF06Y22R1FTG Fixed Resistor, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06Y22R1FBS vs WF06Y22R1FTG
WF06Y22R1FTS Fixed Resistor, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06Y22R1FBS vs WF06Y22R1FTS
WF06Y22R1FBG Fixed Resistor, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06Y22R1FBS vs WF06Y22R1FBG
Part Number Description Manufacturer Compare
M55342K03B22D1R RESISTOR, METAL GLAZE/THICK FILM, 0.2W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 1005, CHIP Vishay Dale WF06Y22R1FBS vs M55342K03B22D1R
WF06Y22R1FBK Fixed Resistor, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06Y22R1FBS vs WF06Y22R1FBK
NMCR060322.11%R RESISTOR, 0.1W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WF06Y22R1FBS vs NMCR060322.11%R
WF06Y22R1FTG Fixed Resistor, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06Y22R1FBS vs WF06Y22R1FTG
NMCR060322.11%G RESISTOR, 0.1W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WF06Y22R1FBS vs NMCR060322.11%G
WF06Y22R1FTS Fixed Resistor, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06Y22R1FBS vs WF06Y22R1FTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06Y22R1FBS by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06Y22R1FBS by Walsin Technology Corporation

  • Please alert me when WF06Y22R1FBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF06Y22R1FBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06Y22R1FBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF06Y22R1FBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06Y22R1FBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06Y22R1FBS by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: