Part Details for WF06W8R66FALQ by Walsin Technology Corporation
Overview of WF06W8R66FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W8R66FALQ
WF06W8R66FALQ CAD Models
WF06W8R66FALQ Part Data Attributes
|
WF06W8R66FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W8R66FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WF06W8R66FALQ
This table gives cross-reference parts and alternative options found for WF06W8R66FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W8R66FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603FTT8R66 | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06W8R66FALQ vs RNCF0603FTT8R66 |
HPTF0603-QN-8R66FT | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06W8R66FALQ vs HPTF0603-QN-8R66FT |
RP73C1J8R66FTDG | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06W8R66FALQ vs RP73C1J8R66FTDG |
RT0603FRB138R66 | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | WF06W8R66FALQ vs RT0603FRB138R66 |
CRT0603-FW-8R66ELF | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | WF06W8R66FALQ vs CRT0603-FW-8R66ELF |
PRC0603TC10X8.66R+-1% | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W8R66FALQ vs PRC0603TC10X8.66R+-1% |
WF06W8R66FTLQ | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06W8R66FALQ vs WF06W8R66FTLQ |
RT0603FRB078R66 | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | WF06W8R66FALQ vs RT0603FRB078R66 |
RP73C1J8R66FTDF | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 8.66ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06W8R66FALQ vs RP73C1J8R66FTDF |
PRC0603TC10Y8.66R+-1% | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W8R66FALQ vs PRC0603TC10Y8.66R+-1% |