Part Details for WF06W8162DALQ by Walsin Technology Corporation
Overview of WF06W8162DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W8162DALQ
WF06W8162DALQ CAD Models
WF06W8162DALQ Part Data Attributes
|
WF06W8162DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W8162DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 81600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06W8162DALQ
This table gives cross-reference parts and alternative options found for WF06W8162DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W8162DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP060381K60.5%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W8162DALQ vs CMP060381K60.5%10PPM/KKP20 |
RBS06DTK8162 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06W8162DALQ vs RBS06DTK8162 |
CMP060381K60.5%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W8162DALQ vs CMP060381K60.5%10PPM/KNP10 |
BLU0603P-8162-DT10 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W8162DALQ vs BLU0603P-8162-DT10 |
BLU0603P-8162-DB10W | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W8162DALQ vs BLU0603P-8162-DB10W |
WF06W8162DTLQ | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06W8162DALQ vs WF06W8162DTLQ |
CMP060381K60.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W8162DALQ vs CMP060381K60.5%10PPM/KKS |
BLU0603P-8162-DT10W | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W8162DALQ vs BLU0603P-8162-DT10W |
CMP060381K60.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W8162DALQ vs CMP060381K60.5%10PPM/KNS |
RN73H1JTTD8162D10 | Fixed Resistor, Metal Film, 0.1W, 81600ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06W8162DALQ vs RN73H1JTTD8162D10 |