Part Details for WF06W39R2UALQ by Walsin Technology Corporation
Overview of WF06W39R2UALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W39R2UALQ
WF06W39R2UALQ CAD Models
WF06W39R2UALQ Part Data Attributes
|
WF06W39R2UALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W39R2UALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 75 V |
Alternate Parts for WF06W39R2UALQ
This table gives cross-reference parts and alternative options found for WF06W39R2UALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W39R2UALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-39R2-QB10W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603P-39R2-QB10W |
BLU0603-39R2-QB10 | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603-39R2-QB10 |
BLU0603-39R2-QT10W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603-39R2-QT10W |
BLU0603P-39R2-QT10W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603P-39R2-QT10W |
BLU0603ER-39R2-QB10 | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603ER-39R2-QB10 |
BLU0603-39R2-QT10Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603-39R2-QT10Q |
BLU0603P-39R2-QT10Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603P-39R2-QT10Q |
BLU0603P-39R2-QB10Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603P-39R2-QB10Q |
BLU0603ER-39R2-QT10W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W39R2UALQ vs BLU0603ER-39R2-QT10W |