Part Details for WF06W39R0DALQ by Walsin Technology Corporation
Overview of WF06W39R0DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W39R0DALQ
WF06W39R0DALQ CAD Models
WF06W39R0DALQ Part Data Attributes
|
WF06W39R0DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W39R0DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06W39R0DALQ
This table gives cross-reference parts and alternative options found for WF06W39R0DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W39R0DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBBX0390N | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | WF06W39R0DALQ vs AR03DBBX0390N |
PRC0603TC10X39R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W39R0DALQ vs PRC0603TC10X39R+-0.5% |
RP73C1J39RDTDG | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06W39R0DALQ vs RP73C1J39RDTDG |
RT0603DRB0739R | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | WF06W39R0DALQ vs RT0603DRB0739R |
PRC0603TC10Y39R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W39R0DALQ vs PRC0603TC10Y39R+-0.5% |
RP73C1J39RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 39ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06W39R0DALQ vs RP73C1J39RDTDF |
RP73C1J39RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 39ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06W39R0DALQ vs RP73C1J39RDTG |
NTRH06D39R0BTRF | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | WF06W39R0DALQ vs NTRH06D39R0BTRF |
PRC0603TTC10X39R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W39R0DALQ vs PRC0603TTC10X39R+-0.5% |
RNCF0603DKT39R0 | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06W39R0DALQ vs RNCF0603DKT39R0 |