Part Details for WF06W3570ATLQ by Walsin Technology Corporation
Overview of WF06W3570ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W3570ATLQ
WF06W3570ATLQ CAD Models
WF06W3570ATLQ Part Data Attributes
|
WF06W3570ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W3570ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06W3570ATLQ
This table gives cross-reference parts and alternative options found for WF06W3570ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W3570ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603357R0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W3570ATLQ vs AMF0603357R0.05%10PPM/KKP10 |
RP73C1J357RBTDG | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06W3570ATLQ vs RP73C1J357RBTDG |
CRT0603-AW-3570EAS | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06W3570ATLQ vs CRT0603-AW-3570EAS |
CMP0603357R0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W3570ATLQ vs CMP0603357R0.05%10PPM/KKP20 |
BLU0603P-3570-AB10W | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W3570ATLQ vs BLU0603P-3570-AB10W |
CMP0603357R0.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 357ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W3570ATLQ vs CMP0603357R0.1%10PPM/KNP20 |
P0603Y3570BNT | Fixed Resistor, Thin Film, 0.125W, 357ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06W3570ATLQ vs P0603Y3570BNT |
AMF0603357R0.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W3570ATLQ vs AMF0603357R0.05%10PPM/KNP5 |
AMF0603357R0.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W3570ATLQ vs AMF0603357R0.05%10PPM/KNS |
RTW10B0603A3570-RG70 | Fixed Resistor, Thin Film, 0.1W, 357ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06W3570ATLQ vs RTW10B0603A3570-RG70 |