Part Details for WF06W1780AALQ by Walsin Technology Corporation
Overview of WF06W1780AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W1780AALQ
WF06W1780AALQ CAD Models
WF06W1780AALQ Part Data Attributes
|
WF06W1780AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W1780AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06W1780AALQ
This table gives cross-reference parts and alternative options found for WF06W1780AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W1780AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1780-AB10Q | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W1780AALQ vs BLU0603-1780-AB10Q |
BLU0603ER-1780-AT10Q | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W1780AALQ vs BLU0603ER-1780-AT10Q |
BLU0603P-1780-BT10Q | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W1780AALQ vs BLU0603P-1780-BT10Q |
RTW10B0603B1780-RG70 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06W1780AALQ vs RTW10B0603B1780-RG70 |
TP0310B1780TCE | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06W1780AALQ vs TP0310B1780TCE |
RTW10B0603A1780-RG70 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06W1780AALQ vs RTW10B0603A1780-RG70 |
CMP0603178R0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W1780AALQ vs CMP0603178R0.05%10PPM/KKP10 |
RTX031780BBTP | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | WF06W1780AALQ vs RTX031780BBTP |
BLU0603-1780-BB10 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W1780AALQ vs BLU0603-1780-BB10 |
RN73R1JTTP1780A10 | Fixed Resistor, Metal Film, 0.1W, 178ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06W1780AALQ vs RN73R1JTTP1780A10 |