Part Details for WF06U9R10BTLQ by Walsin Technology Corporation
Overview of WF06U9R10BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U9R10BTLQ
WF06U9R10BTLQ CAD Models
WF06U9R10BTLQ Part Data Attributes
|
WF06U9R10BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U9R10BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 9.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U9R10BTLQ
This table gives cross-reference parts and alternative options found for WF06U9R10BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U9R10BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06A9R10CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 9.1ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U9R10BTLQ vs NTR06A9R10CTRF |
WF06U9R10AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9.1ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U9R10BTLQ vs WF06U9R10AVLQ |
CPF0603B9R1E1 | TE Connectivity | $0.1765 | Fixed Resistor, Thin Film, 0.063W, 9.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WF06U9R10BTLQ vs CPF0603B9R1E1 |
RN73F1JTD9R10B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9.1ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | WF06U9R10BTLQ vs RN73F1JTD9R10B |
SF06U9R10AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9.1ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U9R10BTLQ vs SF06U9R10AALQ |
AR03BBC9R10 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | WF06U9R10BTLQ vs AR03BBC9R10 |
TFCR0603-10W-E-9R10BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U9R10BTLQ vs TFCR0603-10W-E-9R10BT |
AR03ATC9R10 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 9.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | WF06U9R10BTLQ vs AR03ATC9R10 |
RN73F1JTD9R10A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9.1ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | WF06U9R10BTLQ vs RN73F1JTD9R10A |
AR03ABC9R10N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9.1ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | WF06U9R10BTLQ vs AR03ABC9R10N |