Part Details for WF06U9532DTLQ by Walsin Technology Corporation
Overview of WF06U9532DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U9532DTLQ
WF06U9532DTLQ CAD Models
WF06U9532DTLQ Part Data Attributes
|
WF06U9532DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U9532DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06U9532DTLQ
This table gives cross-reference parts and alternative options found for WF06U9532DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U9532DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603D95K3E | Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U9532DTLQ vs CPF0603D95K3E |
RN73F1JTD9532D | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U9532DTLQ vs RN73F1JTD9532D |
AS73F1JB9532D | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U9532DTLQ vs AS73F1JB9532D |
CPF0603D95K3E1 | Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U9532DTLQ vs CPF0603D95K3E1 |
SF06U9532DTLQ | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U9532DTLQ vs SF06U9532DTLQ |
TC0325D9532T5E | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U9532DTLQ vs TC0325D9532T5E |
AR03DTRC3X9532N | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U9532DTLQ vs AR03DTRC3X9532N |
AR03DPC3X9532 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U9532DTLQ vs AR03DPC3X9532 |
WF06U9532DALQ | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U9532DTLQ vs WF06U9532DALQ |
TC0325D9532E4E | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U9532DTLQ vs TC0325D9532E4E |