Part Details for WF06U8R66BVLQ by Walsin Technology Corporation
Overview of WF06U8R66BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U8R66BVLQ
WF06U8R66BVLQ CAD Models
WF06U8R66BVLQ Part Data Attributes
|
WF06U8R66BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U8R66BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U8R66BVLQ
This table gives cross-reference parts and alternative options found for WF06U8R66BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U8R66BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03APC3Y8R66N | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U8R66BVLQ vs AR03APC3Y8R66N |
AR03ATRC3Y8R66 | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U8R66BVLQ vs AR03ATRC3Y8R66 |
AR03BPC3Y8R66N | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U8R66BVLQ vs AR03BPC3Y8R66N |
RN06B8R66CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U8R66BVLQ vs RN06B8R66CT1-25 |
AR03BBC8R66 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U8R66BVLQ vs AR03BBC8R66 |
RN73F1J8R66B | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U8R66BVLQ vs RN73F1J8R66B |
RN73F1JB8R66B | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U8R66BVLQ vs RN73F1JB8R66B |
AR06038R66+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U8R66BVLQ vs AR06038R66+-0.05%TCR25 |
WF06U8R66BTLQ | Fixed Resistor, Thin Film, 0.0625W, 8.66ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U8R66BVLQ vs WF06U8R66BTLQ |
NTR06B8R66CTR1KF | Fixed Resistor, Thin Film, 0.063W, 8.66ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06U8R66BVLQ vs NTR06B8R66CTR1KF |