Part Details for WF06U8350AALQ by Walsin Technology Corporation
Overview of WF06U8350AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U8350AALQ
WF06U8350AALQ CAD Models
WF06U8350AALQ Part Data Attributes
|
WF06U8350AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U8350AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 835 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U8350AALQ
This table gives cross-reference parts and alternative options found for WF06U8350AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U8350AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-03-8350-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06U8350AALQ vs PCF-W0603LF-03-8350-A-P-LT |
NTRA06B8350CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 835ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U8350AALQ vs NTRA06B8350CTR1KQYF |
AR03BPC3X8350 | Fixed Resistor, Thin Film, 0.1W, 835ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U8350AALQ vs AR03BPC3X8350 |
UPTF0603-16W-E-8350AT-1K | Fixed Resistor, Thin Film, 0.063W, 835ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06U8350AALQ vs UPTF0603-16W-E-8350AT-1K |
AS73F1JB8350B | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U8350AALQ vs AS73F1JB8350B |
RN06B8350CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U8350AALQ vs RN06B8350CT5-25 |
NTR06A8350CTRF | Fixed Resistor, Thin Film, 0.063W, 835ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U8350AALQ vs NTR06A8350CTRF |
AR03BBC8350N | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U8350AALQ vs AR03BBC8350N |
AS73F1JT8350B | Fixed Resistor, Thin Film, 0.0625W, 835ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U8350AALQ vs AS73F1JT8350B |
TFCR0603-10W-E-8350BT | Fixed Resistor, Thin Film, 0.1W, 835ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U8350AALQ vs TFCR0603-10W-E-8350BT |