Part Details for WF06U6423CTLQ by Walsin Technology Corporation
Overview of WF06U6423CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U6423CTLQ
WF06U6423CTLQ CAD Models
WF06U6423CTLQ Part Data Attributes
|
WF06U6423CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U6423CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 642000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06U6423CTLQ
This table gives cross-reference parts and alternative options found for WF06U6423CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U6423CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC3Y6423 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6423CTLQ vs AR03CPC3Y6423 |
PCF-W0603LF-03-6423-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06U6423CTLQ vs PCF-W0603LF-03-6423-C-P-LT |
NTR06C6423CTRF | Fixed Resistor, Thin Film, 0.063W, 642000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U6423CTLQ vs NTR06C6423CTRF |
AR03CBC6423 | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U6423CTLQ vs AR03CBC6423 |
AR03CTC6423N | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U6423CTLQ vs AR03CTC6423N |
CAR0603642KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U6423CTLQ vs CAR0603642KOHMS0.25%25PPM |
RN73F1JTD6423C | Fixed Resistor, Thin Film, 0.0625W, 642000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U6423CTLQ vs RN73F1JTD6423C |