Part Details for WF06U6261BTLQ by Walsin Technology Corporation
Overview of WF06U6261BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U6261BTLQ
WF06U6261BTLQ CAD Models
WF06U6261BTLQ Part Data Attributes
|
WF06U6261BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U6261BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 6260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U6261BTLQ
This table gives cross-reference parts and alternative options found for WF06U6261BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U6261BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603E6261BB1016 | Fixed Resistor, Thin Film, 0.125W, 6260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | WF06U6261BTLQ vs RV0603E6261BB1016 |
RV060325PPM6K260.1%N | Fixed Resistor, Thin Film, 0.125W, 6260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | WF06U6261BTLQ vs RV060325PPM6K260.1%N |
AS73F1JB6261B | Fixed Resistor, Thin Film, 0.0625W, 6260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U6261BTLQ vs AS73F1JB6261B |
PFRR0603E6261BB | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 6260 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | WF06U6261BTLQ vs PFRR0603E6261BB |
CAR06036.26KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 6260ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U6261BTLQ vs CAR06036.26KOHMS0.05%25PPM |
WF06U6261AALQ | Fixed Resistor, Thin Film, 0.0625W, 6260ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6261BTLQ vs WF06U6261AALQ |
AR03BPC3Y6261 | Fixed Resistor, Thin Film, 0.0625W, 6260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6261BTLQ vs AR03BPC3Y6261 |
SF06U6261BTLQ | Fixed Resistor, Thin Film, 0.0625W, 6260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U6261BTLQ vs SF06U6261BTLQ |
AR03BTRC3X6261N | Fixed Resistor, Thin Film, 0.1W, 6260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6261BTLQ vs AR03BTRC3X6261N |
AR03BPC3X6261 | Fixed Resistor, Thin Film, 0.1W, 6260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U6261BTLQ vs AR03BPC3X6261 |