Part Details for WF06U5R11BALQ by Walsin Technology Corporation
Overview of WF06U5R11BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U5R11BALQ
WF06U5R11BALQ CAD Models
WF06U5R11BALQ Part Data Attributes
|
WF06U5R11BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U5R11BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 5.11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U5R11BALQ
This table gives cross-reference parts and alternative options found for WF06U5R11BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U5R11BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A5R1125PPM | Fixed Resistor, Thin Film, 0.0625W, 5.11ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | WF06U5R11BALQ vs RT0603A5R1125PPM |
NTR06B5R11CTR1KF | Fixed Resistor, Thin Film, 0.063W, 5.11ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06U5R11BALQ vs NTR06B5R11CTR1KF |
AR03APC3Y5R11N | Fixed Resistor, Thin Film, 0.0625W, 5.11ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U5R11BALQ vs AR03APC3Y5R11N |
RN06A5R11CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 5.11ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U5R11BALQ vs RN06A5R11CT1-25 |
AR03BTRC3Y5R11 | Fixed Resistor, Thin Film, 0.0625W, 5.11ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U5R11BALQ vs AR03BTRC3Y5R11 |
WF06U5R11ATLQ | Fixed Resistor, Thin Film, 0.0625W, 5.11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5R11BALQ vs WF06U5R11ATLQ |
CPF0603B5R11E1 | Fixed Resistor, Thin Film, 0.063W, 5.11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | WF06U5R11BALQ vs CPF0603B5R11E1 |
RN73F1JTD5R11A | Fixed Resistor, Thin Film, 0.0625W, 5.11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U5R11BALQ vs RN73F1JTD5R11A |
AR03ABC5R11 | Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U5R11BALQ vs AR03ABC5R11 |
AR03ATC5R11 | Fixed Resistor, Thin Film, 0.25W, 5.11ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U5R11BALQ vs AR03ATC5R11 |