Part Details for WF06U5620FVLQ by Walsin Technology Corporation
Overview of WF06U5620FVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U5620FVLQ
WF06U5620FVLQ CAD Models
WF06U5620FVLQ Part Data Attributes
|
WF06U5620FVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U5620FVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U5620FVLQ
This table gives cross-reference parts and alternative options found for WF06U5620FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U5620FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F5620CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U5620FVLQ vs RN06F5620CT1-25 |
AS73F1JT5620F | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U5620FVLQ vs AS73F1JT5620F |
WF06U5620FALQ | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5620FVLQ vs WF06U5620FALQ |
NTR06F5620CTR1KF | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06U5620FVLQ vs NTR06F5620CTR1KF |
AR03FTC5620N | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U5620FVLQ vs AR03FTC5620N |
RN73F1JB5620F | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U5620FVLQ vs RN73F1JB5620F |
CAR0603562OHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U5620FVLQ vs CAR0603562OHMS1%25PPM |
RV0603E5620FG1016 | Fixed Resistor, Thin Film, 0.125W, 562ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | WF06U5620FVLQ vs RV0603E5620FG1016 |
SF06U5620FALQ | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U5620FVLQ vs SF06U5620FALQ |
AR0603562R+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U5620FVLQ vs AR0603562R+-1%TCR25 |