WF06U5112FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06U5112FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF06U5112FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06U5112FTLQ by Walsin Technology Corporation

WF06U5112FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
51100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. WF06U5112FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06U5112FTLQ

This table gives cross-reference parts and alternative options found for WF06U5112FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U5112FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF0603F51K1E1 Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity WF06U5112FTLQ vs CPF0603F51K1E1
CPF0603F51K1E Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity WF06U5112FTLQ vs CPF0603F51K1E
RN73F1JTD5112F Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation WF06U5112FTLQ vs RN73F1JTD5112F
TC0325F5112E4E Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WF06U5112FTLQ vs TC0325F5112E4E
RN73F1J5112F Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation WF06U5112FTLQ vs RN73F1J5112F
RT0603F511225PPM Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Synton-Tech Corp WF06U5112FTLQ vs RT0603F511225PPM
AR060351K1+-1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh WF06U5112FTLQ vs AR060351K1+-1%TCR25
SF06U5112FTLQ Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06U5112FTLQ vs SF06U5112FTLQ
RN06F5112CT1-25 Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics WF06U5112FTLQ vs RN06F5112CT1-25
CAR060351.1KOHMS1%25PPM Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Riedon WF06U5112FTLQ vs CAR060351.1KOHMS1%25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06U5112FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06U5112FTLQ by Walsin Technology Corporation

  • Please alert me when WF06U5112FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF06U5112FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06U5112FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF06U5112FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06U5112FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06U5112FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: