Part Details for WF06U5050DTLQ by Walsin Technology Corporation
Overview of WF06U5050DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U5050DTLQ
WF06U5050DTLQ CAD Models
WF06U5050DTLQ Part Data Attributes
|
WF06U5050DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U5050DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 505ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 505 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06U5050DTLQ
This table gives cross-reference parts and alternative options found for WF06U5050DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U5050DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JB5050D | Fixed Resistor, Thin Film, 0.0625W, 505ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U5050DTLQ vs RN73F1JB5050D |
NTR06D5050CTR1KF | Fixed Resistor, Thin Film, 0.063W, 505ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06U5050DTLQ vs NTR06D5050CTR1KF |
AR03DBC5050N | Fixed Resistor, Thin Film, 0.0625W, 505ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U5050DTLQ vs AR03DBC5050N |
AR03DTC5050 | Fixed Resistor, Thin Film, 0.0625W, 505ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U5050DTLQ vs AR03DTC5050 |
AR03DBC5050 | Fixed Resistor, Thin Film, 0.0625W, 505ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U5050DTLQ vs AR03DBC5050 |
TFCR0603-10W-E-5050DT | Fixed Resistor, Thin Film, 0.1W, 505ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U5050DTLQ vs TFCR0603-10W-E-5050DT |
AR03DTC5050N | Fixed Resistor, Thin Film, 0.0625W, 505ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U5050DTLQ vs AR03DTC5050N |
NTR06D5050CTRF | Fixed Resistor, Thin Film, 0.063W, 505ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U5050DTLQ vs NTR06D5050CTRF |
CAR0603505OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 505ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U5050DTLQ vs CAR0603505OHMS0.5%25PPM |
AR03DPC3X5050 | Fixed Resistor, Thin Film, 0.1W, 505ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U5050DTLQ vs AR03DPC3X5050 |