Part Details for WF06U4R75AALQ by Walsin Technology Corporation
Overview of WF06U4R75AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U4R75AALQ
WF06U4R75AALQ CAD Models
WF06U4R75AALQ Part Data Attributes
|
WF06U4R75AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U4R75AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U4R75AALQ
This table gives cross-reference parts and alternative options found for WF06U4R75AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U4R75AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06034.75OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U4R75AALQ vs CAR06034.75OHMS0.05%25PPM |
AR03BTC4R75 | Fixed Resistor, Thin Film, 0.25W, 4.75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U4R75AALQ vs AR03BTC4R75 |
AR03ATRC3Y4R75 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4R75AALQ vs AR03ATRC3Y4R75 |
RN73F1JTD4R75B | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U4R75AALQ vs RN73F1JTD4R75B |
SF06U4R75AALQ | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4R75AALQ vs SF06U4R75AALQ |
WF06U4R75BTLQ | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4R75AALQ vs WF06U4R75BTLQ |
CPF0603A4R75E1 | Fixed Resistor, Thin Film, 0.063W, 4.75ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U4R75AALQ vs CPF0603A4R75E1 |
UPTF0603-16W-E-4R75AT | Fixed Resistor, Thin Film, 0.063W, 4.75ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06U4R75AALQ vs UPTF0603-16W-E-4R75AT |
RN06A4R75CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U4R75AALQ vs RN06A4R75CT5-25 |
RN06B4R75CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U4R75AALQ vs RN06B4R75CT5-25 |