Part Details for WF06U46R4AALQ by Walsin Technology Corporation
Overview of WF06U46R4AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U46R4AALQ
WF06U46R4AALQ CAD Models
WF06U46R4AALQ Part Data Attributes
|
WF06U46R4AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U46R4AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U46R4AALQ
This table gives cross-reference parts and alternative options found for WF06U46R4AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U46R4AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U46R4AALQ | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U46R4AALQ vs SF06U46R4AALQ |
TC0325B464JT5E | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U46R4AALQ vs TC0325B464JT5E |
RN06A46R4CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U46R4AALQ vs RN06A46R4CT1-25 |
RN73F1JTD46R4A | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U46R4AALQ vs RN73F1JTD46R4A |
TC0325A464JE5E | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U46R4AALQ vs TC0325A464JE5E |
SF06U46R4BTLQ | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U46R4AALQ vs SF06U46R4BTLQ |
TC0325B464JECE | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U46R4AALQ vs TC0325B464JECE |
WF06U46R4AVLQ | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U46R4AALQ vs WF06U46R4AVLQ |
AS73F1JT46R4B | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U46R4AALQ vs AS73F1JT46R4B |
TC0325A464JECE | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U46R4AALQ vs TC0325A464JECE |