Part Details for WF06U4420FALQ by Walsin Technology Corporation
Overview of WF06U4420FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U4420FALQ
WF06U4420FALQ CAD Models
WF06U4420FALQ Part Data Attributes
|
WF06U4420FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U4420FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U4420FALQ
This table gives cross-reference parts and alternative options found for WF06U4420FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U4420FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325F4420TCE | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U4420FALQ vs TC0325F4420TCE |
RN06F4420CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U4420FALQ vs RN06F4420CT1-25 |
RN73F1J4420F | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U4420FALQ vs RN73F1J4420F |
TC0325F4420E4E | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U4420FALQ vs TC0325F4420E4E |
RV060325PPM442R1%NR1016 | Fixed Resistor, Thin Film, 0.125W, 442ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | WF06U4420FALQ vs RV060325PPM442R1%NR1016 |
RN06F4420CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U4420FALQ vs RN06F4420CT5-25 |
SF06U4420FTLQ | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4420FALQ vs SF06U4420FTLQ |
WF06U4420FVLQ | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U4420FALQ vs WF06U4420FVLQ |
RT0603F442025PPM | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | WF06U4420FALQ vs RT0603F442025PPM |