Part Details for WF06U43R0FALQ by Walsin Technology Corporation
Overview of WF06U43R0FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U43R0FALQ
WF06U43R0FALQ CAD Models
WF06U43R0FALQ Part Data Attributes
|
WF06U43R0FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U43R0FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 43ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U43R0FALQ
This table gives cross-reference parts and alternative options found for WF06U43R0FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U43R0FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U43R0FTLQ | Fixed Resistor, Thin Film, 0.0625W, 43ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U43R0FALQ vs SF06U43R0FTLQ |
RN73F1J43R0F | Fixed Resistor, Thin Film, 0.0625W, 43ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U43R0FALQ vs RN73F1J43R0F |
RN73F1JTD43R0F | Fixed Resistor, Thin Film, 0.0625W, 43ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U43R0FALQ vs RN73F1JTD43R0F |
AR03FTC0430N | Fixed Resistor, Thin Film, 0.0625W, 43ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U43R0FALQ vs AR03FTC0430N |
CPF0603F43RE | Fixed Resistor, Thin Film, 0.063W, 43ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U43R0FALQ vs CPF0603F43RE |
AR03FBC0430N | Fixed Resistor, Thin Film, 0.0625W, 43ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U43R0FALQ vs AR03FBC0430N |
NTRA06F43R0CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 43ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U43R0FALQ vs NTRA06F43R0CTR1KQYF |
SF06U43R0FALQ | Fixed Resistor, Thin Film, 0.0625W, 43ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U43R0FALQ vs SF06U43R0FALQ |
TFCR0603-16W-E-43R0FT | Fixed Resistor, Thin Film, 0.063W, 43ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06U43R0FALQ vs TFCR0603-16W-E-43R0FT |
CPF0603F43RE1 | Fixed Resistor, Thin Film, 0.063W, 43ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U43R0FALQ vs CPF0603F43RE1 |