Part Details for WF06U2463FALQ by Walsin Technology Corporation
Overview of WF06U2463FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U2463FALQ
WF06U2463FALQ CAD Models
WF06U2463FALQ Part Data Attributes
|
WF06U2463FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U2463FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 246000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 246000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U2463FALQ
This table gives cross-reference parts and alternative options found for WF06U2463FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U2463FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06F2463CTRF | Fixed Resistor, Thin Film, 0.063W, 246000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U2463FALQ vs NTR06F2463CTRF |
SF06U2463FALQ | Fixed Resistor, Thin Film, 0.0625W, 246000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U2463FALQ vs SF06U2463FALQ |
AR03FTC2463 | Fixed Resistor, Thin Film, 0.0625W, 246000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U2463FALQ vs AR03FTC2463 |
AR03FTC2463N | Fixed Resistor, Thin Film, 0.0625W, 246000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U2463FALQ vs AR03FTC2463N |
NTRA06F2463CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 246000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U2463FALQ vs NTRA06F2463CTR1KQYF |
NTR06F2463CTR1KF | Fixed Resistor, Thin Film, 0.063W, 246000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | WF06U2463FALQ vs NTR06F2463CTR1KF |
SF06U2463FTLQ | Fixed Resistor, Thin Film, 0.0625W, 246000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U2463FALQ vs SF06U2463FTLQ |
AR03FBC2463N | Fixed Resistor, Thin Film, 0.0625W, 246000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U2463FALQ vs AR03FBC2463N |