Part Details for WF06U19R8AVLQ by Walsin Technology Corporation
Overview of WF06U19R8AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U19R8AVLQ
WF06U19R8AVLQ CAD Models
WF06U19R8AVLQ Part Data Attributes
|
WF06U19R8AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U19R8AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U19R8AVLQ
This table gives cross-reference parts and alternative options found for WF06U19R8AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U19R8AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC3Y19R8 | Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U19R8AVLQ vs AR03BPC3Y19R8 |
RN73F1J19R8B | Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U19R8AVLQ vs RN73F1J19R8B |
UPTF0603-16W-E-19R8AT | Fixed Resistor, Thin Film, 0.063W, 19.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06U19R8AVLQ vs UPTF0603-16W-E-19R8AT |
PCF-W0603LF-03-19R8-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06U19R8AVLQ vs PCF-W0603LF-03-19R8-A-P-LT |
AR060319R8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U19R8AVLQ vs AR060319R8+-0.05%TCR25 |
WF06U19R8BTLQ | Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U19R8AVLQ vs WF06U19R8BTLQ |
TFCR0603-16W-E-19R8BT | Fixed Resistor, Thin Film, 0.063W, 19.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U19R8AVLQ vs TFCR0603-16W-E-19R8BT |
NTRA06B19R8CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 19.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U19R8AVLQ vs NTRA06B19R8CTR1KQYF |
SF06U19R8BALQ | Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U19R8AVLQ vs SF06U19R8BALQ |
RN06B19R8CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U19R8AVLQ vs RN06B19R8CT1-25 |