Part Details for WF06U1890CVLQ by Walsin Technology Corporation
Overview of WF06U1890CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1890CVLQ
WF06U1890CVLQ CAD Models
WF06U1890CVLQ Part Data Attributes
|
WF06U1890CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1890CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 189 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1890CVLQ
This table gives cross-reference parts and alternative options found for WF06U1890CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1890CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF-W0603LF-03-1890-C-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WF06U1890CVLQ vs PCF-W0603LF-03-1890-C-P-LT |
RN73F1J1890C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | WF06U1890CVLQ vs RN73F1J1890C |
AR03CTC1890N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | WF06U1890CVLQ vs AR03CTC1890N |
AR03CTRC3Y1890 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | WF06U1890CVLQ vs AR03CTRC3Y1890 |
NTR06C1890CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | WF06U1890CVLQ vs NTR06C1890CTR1KF |
AR03CPC3Y1890 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 189ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | WF06U1890CVLQ vs AR03CPC3Y1890 |
NTR06C1890CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U1890CVLQ vs NTR06C1890CTRF |
RNCS0603CTE189R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 189ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U1890CVLQ vs RNCS0603CTE189R |
TFCR0603-16W-E-1890CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 189ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WF06U1890CVLQ vs TFCR0603-16W-E-1890CT |
TFCR0603-10W-E-1890CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WF06U1890CVLQ vs TFCR0603-10W-E-1890CT |