Part Details for WF06U1641CTLQ by Walsin Technology Corporation
Overview of WF06U1641CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1641CTLQ
WF06U1641CTLQ CAD Models
WF06U1641CTLQ Part Data Attributes
|
WF06U1641CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1641CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1641CTLQ
This table gives cross-reference parts and alternative options found for WF06U1641CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1641CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603CKE1K64 | Fixed Resistor, Thin Film, 0.063W, 1640ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U1641CTLQ vs RNCS0603CKE1K64 |
NTRA06C1641CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1640ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1641CTLQ vs NTRA06C1641CTR1KQYF |
AR03CPC3X1641N | Fixed Resistor, Thin Film, 0.1W, 1640ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1641CTLQ vs AR03CPC3X1641N |
AR06031K64+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U1641CTLQ vs AR06031K64+-0.25%TCR25 |
PCF-W0603LF-03-1641-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06U1641CTLQ vs PCF-W0603LF-03-1641-C-P-LT |
TFCR0603-16W-E-1641CT | Fixed Resistor, Thin Film, 0.063W, 1640ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U1641CTLQ vs TFCR0603-16W-E-1641CT |
RN06C1641CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U1641CTLQ vs RN06C1641CT5-25 |
SF06U1641CALQ | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1641CTLQ vs SF06U1641CALQ |
AR03CPC3Y1641 | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1641CTLQ vs AR03CPC3Y1641 |
CAR06031.64KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06U1641CTLQ vs CAR06031.64KOHMS0.25%25PPM |