Part Details for WF06U1601ATLQ by Walsin Technology Corporation
Overview of WF06U1601ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1601ATLQ
WF06U1601ATLQ CAD Models
WF06U1601ATLQ Part Data Attributes
|
WF06U1601ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1601ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1601ATLQ
This table gives cross-reference parts and alternative options found for WF06U1601ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1601ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06U1601AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U1601ATLQ vs WF06U1601AVLQ |
AR03ATC1601N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | WF06U1601ATLQ vs AR03ATC1601N |
SF06U1601ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U1601ATLQ vs SF06U1601ATLQ |
SF06U1601AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U1601ATLQ vs SF06U1601AALQ |
CPF0603A1K6E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | WF06U1601ATLQ vs CPF0603A1K6E1 |
WF06U1601BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | WF06U1601ATLQ vs WF06U1601BTL |
RNCS0603BTE1K60 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U1601ATLQ vs RNCS0603BTE1K60 |
NTRA06B1601CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06U1601ATLQ vs NTRA06B1601CTR1KQYF |
AR03ABC1601 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | WF06U1601ATLQ vs AR03ABC1601 |
RN06A1601CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | WF06U1601ATLQ vs RN06A1601CT1-25 |