Part Details for WF06U1290BVLQ by Walsin Technology Corporation
Overview of WF06U1290BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1290BVLQ
WF06U1290BVLQ CAD Models
WF06U1290BVLQ Part Data Attributes
|
WF06U1290BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1290BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 129ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 129 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1290BVLQ
This table gives cross-reference parts and alternative options found for WF06U1290BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1290BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F1JB1290B | Fixed Resistor, Thin Film, 0.0625W, 129ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U1290BVLQ vs AS73F1JB1290B |
AR03ATRC3Y1290N | Fixed Resistor, Thin Film, 0.0625W, 129ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1290BVLQ vs AR03ATRC3Y1290N |
WF06U1290AALQ | Fixed Resistor, Thin Film, 0.0625W, 129ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1290BVLQ vs WF06U1290AALQ |
NTRA06A1290CTRQYF | Fixed Resistor, Thin Film, 0.063W, 129ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1290BVLQ vs NTRA06A1290CTRQYF |
UPTF0603-16W-E-1290AT-1K | Fixed Resistor, Thin Film, 0.063W, 129ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06U1290BVLQ vs UPTF0603-16W-E-1290AT-1K |
RN06A1290CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 129ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U1290BVLQ vs RN06A1290CT1-25 |
NTR06B1290CTRF | Fixed Resistor, Thin Film, 0.063W, 129ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1290BVLQ vs NTR06B1290CTRF |
AR03BTC1290N | Fixed Resistor, Thin Film, 0.0625W, 129ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U1290BVLQ vs AR03BTC1290N |
RN73F1JB1290B | Fixed Resistor, Thin Film, 0.0625W, 129ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U1290BVLQ vs RN73F1JB1290B |
RN73F1JTD1290B | Fixed Resistor, Thin Film, 0.0625W, 129ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U1290BVLQ vs RN73F1JTD1290B |