Part Details for WF06U1110DALQ by Walsin Technology Corporation
Overview of WF06U1110DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1110DALQ
WF06U1110DALQ CAD Models
WF06U1110DALQ Part Data Attributes
|
WF06U1110DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1110DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 111ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 111 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1110DALQ
This table gives cross-reference parts and alternative options found for WF06U1110DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1110DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F1JT1110D | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U1110DALQ vs AS73F1JT1110D |
AR03DTRC3X1110 | Fixed Resistor, Thin Film, 0.1W, 111ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1110DALQ vs AR03DTRC3X1110 |
WF06U1110DVLQ | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1110DALQ vs WF06U1110DVLQ |
AR03DBC1110 | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U1110DALQ vs AR03DBC1110 |
SF06U1110DTLQ | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1110DALQ vs SF06U1110DTLQ |
AS73F1JB1110D | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U1110DALQ vs AS73F1JB1110D |
RN06D1110CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U1110DALQ vs RN06D1110CT5-25 |
NTRA06D1110CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 111ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1110DALQ vs NTRA06D1110CTR1KQYF |
AR03DTRC3X1110N | Fixed Resistor, Thin Film, 0.1W, 111ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1110DALQ vs AR03DTRC3X1110N |
TFCR0603-10W-E-1110DT | Fixed Resistor, Thin Film, 0.1W, 111ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U1110DALQ vs TFCR0603-10W-E-1110DT |