Part Details for WF06U1053FTLQ by Walsin Technology Corporation
Overview of WF06U1053FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1053FTLQ
WF06U1053FTLQ CAD Models
WF06U1053FTLQ Part Data Attributes
|
WF06U1053FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1053FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1053FTLQ
This table gives cross-reference parts and alternative options found for WF06U1053FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1053FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JB1053F | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U1053FTLQ vs RN73F1JB1053F |
RN73F1JTD1053F | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U1053FTLQ vs RN73F1JTD1053F |
CPF0603F105KE1 | Fixed Resistor, Thin Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U1053FTLQ vs CPF0603F105KE1 |
AS73F1JT1053F | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U1053FTLQ vs AS73F1JT1053F |
SF06U1053FTLQ | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1053FTLQ vs SF06U1053FTLQ |
WF06U1053FVLQ | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1053FTLQ vs WF06U1053FVLQ |
TC0325F1053TCE | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U1053FTLQ vs TC0325F1053TCE |
RN06F1053CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U1053FTLQ vs RN06F1053CT5-25 |
RT0603F105325PPM | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | WF06U1053FTLQ vs RT0603F105325PPM |
AR0603105K+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U1053FTLQ vs AR0603105K+-1%TCR25 |