Part Details for WF06U1004FALQ by Walsin Technology Corporation
Overview of WF06U1004FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1004FALQ
WF06U1004FALQ CAD Models
WF06U1004FALQ Part Data Attributes
|
WF06U1004FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1004FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1004FALQ
This table gives cross-reference parts and alternative options found for WF06U1004FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1004FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06031M0+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U1004FALQ vs AR06031M0+-1%TCR25 |
RN73F1JB1004F | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U1004FALQ vs RN73F1JB1004F |
TFCR0603-10W-E-1004FT | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U1004FALQ vs TFCR0603-10W-E-1004FT |
RN73F1JTD1004F | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U1004FALQ vs RN73F1JTD1004F |
CPF0603F1M0E1 | Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U1004FALQ vs CPF0603F1M0E1 |
AR03FTC1004 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06U1004FALQ vs AR03FTC1004 |
CPF0603F1M0E | Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06U1004FALQ vs CPF0603F1M0E |
AR03FBC1004N | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U1004FALQ vs AR03FBC1004N |
WF06U1004FTLQ | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U1004FALQ vs WF06U1004FTLQ |
NTR06F1004CTRF | Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | WF06U1004FALQ vs NTR06F1004CTRF |