WF06T8R16AVLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06T8R16AVLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF06T8R16AVLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06T8R16AVLQ by Walsin Technology Corporation

WF06T8R16AVLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8.16 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. WF06T8R16AVLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06T8R16AVLQ

This table gives cross-reference parts and alternative options found for WF06T8R16AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T8R16AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR0603-16W-C-8R16BT Fixed Resistor, Thin Film, 0.063W, 8.16ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD WF06T8R16AVLQ vs TFCR0603-16W-C-8R16BT
RN06A8R16CT1-50 Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics WF06T8R16AVLQ vs RN06A8R16CT1-50
WF06T8R16BTLQ Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T8R16AVLQ vs WF06T8R16BTLQ
SF06T8R16ATLQ Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T8R16AVLQ vs SF06T8R16ATLQ
AR06038R16+-0.05%TCR50 Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh WF06T8R16AVLQ vs AR06038R16+-0.05%TCR50
RN06B8R16CT5-50 Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics WF06T8R16AVLQ vs RN06B8R16CT5-50
SF06T8R16BTL Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T8R16AVLQ vs SF06T8R16BTL
RN73G1J8R16B Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation WF06T8R16AVLQ vs RN73G1J8R16B
NTR06B8R16DTR1KF Fixed Resistor, Thin Film, 0.063W, 8.16ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp WF06T8R16AVLQ vs NTR06B8R16DTR1KF
AR03BTD8R16N Fixed Resistor, Thin Film, 0.0625W, 8.16ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp WF06T8R16AVLQ vs AR03BTD8R16N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06T8R16AVLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06T8R16AVLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06T8R16AVLQ would you like to use for your alert(s)?
  • Please alert me when WF06T8R16AVLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06T8R16AVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06T8R16AVLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06T8R16AVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06T8R16AVLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06T8R16AVLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: