Part Details for WF06T65R7DVLQ by Walsin Technology Corporation
Overview of WF06T65R7DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T65R7DVLQ
WF06T65R7DVLQ CAD Models
WF06T65R7DVLQ Part Data Attributes
|
WF06T65R7DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T65R7DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 65.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T65R7DVLQ
This table gives cross-reference parts and alternative options found for WF06T65R7DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T65R7DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JB65R7D | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T65R7DVLQ vs RN73G1JB65R7D |
AR03DTRC2Y65R7 | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T65R7DVLQ vs AR03DTRC2Y65R7 |
AR03DTRC2Y65R7N | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T65R7DVLQ vs AR03DTRC2Y65R7N |
AS73G1JT65R7D | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T65R7DVLQ vs AS73G1JT65R7D |
AR03DTRC2X65R7N | Fixed Resistor, Thin Film, 0.1W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T65R7DVLQ vs AR03DTRC2X65R7N |
AR03DTRC2X65R7 | Fixed Resistor, Thin Film, 0.1W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T65R7DVLQ vs AR03DTRC2X65R7 |
RN06D65R7CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T65R7DVLQ vs RN06D65R7CT1-50 |
PCF-W0603LF-02-65R7-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06T65R7DVLQ vs PCF-W0603LF-02-65R7-D-P-LT |
AR03DPC2Y65R7 | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T65R7DVLQ vs AR03DPC2Y65R7 |
RNCS0603DTC65R7 | Fixed Resistor, Thin Film, 0.063W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T65R7DVLQ vs RNCS0603DTC65R7 |