Part Details for WF06T5R56DVLQ by Walsin Technology Corporation
Overview of WF06T5R56DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T5R56DVLQ
WF06T5R56DVLQ CAD Models
WF06T5R56DVLQ Part Data Attributes
|
WF06T5R56DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T5R56DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 5.56ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T5R56DVLQ
This table gives cross-reference parts and alternative options found for WF06T5R56DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T5R56DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC2Y5R56N | Fixed Resistor, Thin Film, 0.0625W, 5.56ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T5R56DVLQ vs AR03DPC2Y5R56N |
SF06T5R56DTL | Fixed Resistor, Thin Film, 0.0625W, 5.56ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T5R56DVLQ vs SF06T5R56DTL |
AR06035R56+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 5.56ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T5R56DVLQ vs AR06035R56+-0.5%TCR50 |
RN06D5R56CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 5.56ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T5R56DVLQ vs RN06D5R56CT5-50 |
SF06T5R56DTLQ | Fixed Resistor, Thin Film, 0.0625W, 5.56ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T5R56DVLQ vs SF06T5R56DTLQ |
SF06T5R56DALQ | Fixed Resistor, Thin Film, 0.0625W, 5.56ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T5R56DVLQ vs SF06T5R56DALQ |
PCF-W0603LF-02-5R56-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 5.56ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06T5R56DVLQ vs PCF-W0603LF-02-5R56-D-P-LT |