Part Details for WF06T5830CTL by Walsin Technology Corporation
Overview of WF06T5830CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T5830CTL
WF06T5830CTL CAD Models
WF06T5830CTL Part Data Attributes
|
WF06T5830CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T5830CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 583 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06T5830CTL
This table gives cross-reference parts and alternative options found for WF06T5830CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T5830CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73G1JB5830C | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T5830CTL vs AS73G1JB5830C |
SF06T5830CTL | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T5830CTL vs SF06T5830CTL |
RN73G1JB5830C | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T5830CTL vs RN73G1JB5830C |
NTRA06C5830DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 583ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T5830CTL vs NTRA06C5830DTR1KQYF |
PCF-W0603LF-02-5830-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | WF06T5830CTL vs PCF-W0603LF-02-5830-C-P-LT |
RN06C5830CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T5830CTL vs RN06C5830CT1-50 |
RN73G1JTD5830C | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T5830CTL vs RN73G1JTD5830C |
AR03CPC2X5830 | Fixed Resistor, Thin Film, 0.1W, 583ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T5830CTL vs AR03CPC2X5830 |
AR03CTD5830N | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T5830CTL vs AR03CTD5830N |
RNCS0603CKC583R | Fixed Resistor, Thin Film, 0.063W, 583ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T5830CTL vs RNCS0603CKC583R |