Part Details for WF06T5563CTLQ by Walsin Technology Corporation
Overview of WF06T5563CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T5563CTLQ
WF06T5563CTLQ CAD Models
WF06T5563CTLQ Part Data Attributes
|
WF06T5563CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T5563CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 556000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06T5563CTLQ
This table gives cross-reference parts and alternative options found for WF06T5563CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T5563CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06C5563CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T5563CTLQ vs RN06C5563CT1-50 |
AR0603556K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T5563CTLQ vs AR0603556K+-0.25%TCR50 |
PCF-W0603LF-02-5563-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | WF06T5563CTLQ vs PCF-W0603LF-02-5563-C-P-LT |
RN73G1JTD5563C | Fixed Resistor, Thin Film, 0.0625W, 556000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T5563CTLQ vs RN73G1JTD5563C |