Part Details for WF06T49R9FVLQ by Walsin Technology Corporation
Overview of WF06T49R9FVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T49R9FVLQ
WF06T49R9FVLQ CAD Models
WF06T49R9FVLQ Part Data Attributes
|
WF06T49R9FVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T49R9FVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T49R9FVLQ
This table gives cross-reference parts and alternative options found for WF06T49R9FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T49R9FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FTD49R9N | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T49R9FVLQ vs AR03FTD49R9N |
SF06T49R9FTLQ | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T49R9FVLQ vs SF06T49R9FTLQ |
TC0350F499JE4E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T49R9FVLQ vs TC0350F499JE4E |
CAR060349.9OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | WF06T49R9FVLQ vs CAR060349.9OHMS1%50PPM |
WF06T49R9FTLQ | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T49R9FVLQ vs WF06T49R9FTLQ |
TC0350F499JTCE | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T49R9FVLQ vs TC0350F499JTCE |
RN06F49R9CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T49R9FVLQ vs RN06F49R9CT5-50 |
RN73G1JTD49R9F | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T49R9FVLQ vs RN73G1JTD49R9F |
WF06T49R9FTL | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WF06T49R9FVLQ vs WF06T49R9FTL |
RN06F49R9CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T49R9FVLQ vs RN06F49R9CT1-50 |