Part Details for WF06T4870CTL by Walsin Technology Corporation
Overview of WF06T4870CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T4870CTL
WF06T4870CTL CAD Models
WF06T4870CTL Part Data Attributes
|
WF06T4870CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T4870CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06T4870CTL
This table gives cross-reference parts and alternative options found for WF06T4870CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T4870CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC2X4870 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T4870CTL vs AR03CTRC2X4870 |
AR03CPC2X4870N | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T4870CTL vs AR03CPC2X4870N |
TFCR0603-16W-C-4870CT | Fixed Resistor, Thin Film, 0.063W, 487ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T4870CTL vs TFCR0603-16W-C-4870CT |
TC0350C4870E5E | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T4870CTL vs TC0350C4870E5E |
AR03CTD4870N | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T4870CTL vs AR03CTD4870N |
SF06T4870CTLQ | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T4870CTL vs SF06T4870CTLQ |
NTR06C4870DTRF | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T4870CTL vs NTR06C4870DTRF |
AR03CTRC2X4870N | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T4870CTL vs AR03CTRC2X4870N |
RN73G1J4870C | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T4870CTL vs RN73G1J4870C |
RN73G1JB4870C | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T4870CTL vs RN73G1JB4870C |