Datasheets
WF06T4750CTLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for WF06T4750CTLQ by Walsin Technology Corporation

Overview of WF06T4750CTLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WF06T4750CTLQ

WF06T4750CTLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF06T4750CTLQ Part Data Attributes

WF06T4750CTLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF06T4750CTLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 475 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for WF06T4750CTLQ

This table gives cross-reference parts and alternative options found for WF06T4750CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T4750CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03CTRC2X4750 Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T4750CTLQ vs AR03CTRC2X4750
SF06T4750CTLQ Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T4750CTLQ vs SF06T4750CTLQ
NTRA06C4750DTRQYF Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp WF06T4750CTLQ vs NTRA06C4750DTRQYF
AR03CPC2X4750 Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T4750CTLQ vs AR03CPC2X4750
TFCR0603-16W-C-4750CT Fixed Resistor, Thin Film, 0.063W, 475ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD WF06T4750CTLQ vs TFCR0603-16W-C-4750CT
TC0350C4750ECE Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WF06T4750CTLQ vs TC0350C4750ECE
WF06T4750CVLQ Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T4750CTLQ vs WF06T4750CVLQ
AR03CTD4750 Fixed Resistor, Thin Film, 0.25W, 475ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp WF06T4750CTLQ vs AR03CTD4750
AS73G1JT4750C Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation WF06T4750CTLQ vs AS73G1JT4750C
TC0350C4750E4E Fixed Resistor, Thin Film, 0.0625W, 475ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WF06T4750CTLQ vs TC0350C4750E4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06T4750CTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06T4750CTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06T4750CTLQ would you like to use for your alert(s)?
  • Please alert me when WF06T4750CTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06T4750CTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06T4750CTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06T4750CTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06T4750CTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06T4750CTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: