Part Details for WF06T4641FTLQ by Walsin Technology Corporation
Overview of WF06T4641FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T4641FTLQ
WF06T4641FTLQ CAD Models
WF06T4641FTLQ Part Data Attributes:
|
WF06T4641FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T4641FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T4641FTLQ
This table gives cross-reference parts and alternative options found for WF06T4641FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T4641FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1J4641F | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T4641FTLQ vs RN73G1J4641F |
RN73G1JB4641F | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T4641FTLQ vs RN73G1JB4641F |
TC0350F4641TCE | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T4641FTLQ vs TC0350F4641TCE |
TC0350F4641ECE | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T4641FTLQ vs TC0350F4641ECE |
TC0350F4641T4E | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T4641FTLQ vs TC0350F4641T4E |
TC0350F4641E5E | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T4641FTLQ vs TC0350F4641E5E |
AS73G1JT4641F | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T4641FTLQ vs AS73G1JT4641F |
RT0603F464150PPM | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | WF06T4641FTLQ vs RT0603F464150PPM |
SF06T4641FALQ | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T4641FTLQ vs SF06T4641FALQ |
RN06F4641CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T4641FTLQ vs RN06F4641CT5-50 |