There are no models available for this part yet.
Overview of WF06T4222DTLQ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WF06T4222DTLQ by Walsin Technology Corporation
Part Data Attributes for WF06T4222DTLQ by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
42200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for WF06T4222DTLQ
This table gives cross-reference parts and alternative options found for WF06T4222DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T4222DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC2X4222N | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T4222DTLQ vs AR03DPC2X4222N |
AR03DTRC2Y4222N | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T4222DTLQ vs AR03DTRC2Y4222N |
NTR06D4222DTRF | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T4222DTLQ vs NTR06D4222DTRF |
RNCS0603DKC42K2 | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T4222DTLQ vs RNCS0603DKC42K2 |
RN73G1J4222D | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06T4222DTLQ vs RN73G1J4222D |
AR03DTRC2Y4222 | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T4222DTLQ vs AR03DTRC2Y4222 |
AR03DTD4222 | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | WF06T4222DTLQ vs AR03DTD4222 |
AR03DTRC2X4222N | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T4222DTLQ vs AR03DTRC2X4222N |
RNCS0603DTC42K2 | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T4222DTLQ vs RNCS0603DTC42K2 |
AR03DBD4222 | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | WF06T4222DTLQ vs AR03DBD4222 |