Part Details for WF06T3650CVLQ by Walsin Technology Corporation
Overview of WF06T3650CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T3650CVLQ
WF06T3650CVLQ CAD Models
WF06T3650CVLQ Part Data Attributes
|
WF06T3650CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T3650CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06T3650CVLQ
This table gives cross-reference parts and alternative options found for WF06T3650CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T3650CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC2Y3650 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3650CVLQ vs AR03CPC2Y3650 |
CAR0603365OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | WF06T3650CVLQ vs CAR0603365OHMS0.25%50PPM |
RN73G1J3650C | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T3650CVLQ vs RN73G1J3650C |
AR03CBD3650N | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T3650CVLQ vs AR03CBD3650N |
AR03CTRC2Y3650 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3650CVLQ vs AR03CTRC2Y3650 |
TC0350C3650ECE | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T3650CVLQ vs TC0350C3650ECE |
AR0603365R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T3650CVLQ vs AR0603365R+-0.25%TCR50 |
WF06T3650CTL | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WF06T3650CVLQ vs WF06T3650CTL |
RT0603C365050PPM | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | WF06T3650CVLQ vs RT0603C365050PPM |
TC0350C3650E4E | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T3650CVLQ vs TC0350C3650E4E |